+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCD94-22IO1B

Module: diode-thyristor; 2.2kV; 104A; TO240AA; Ufmax: 1.46V; bulk

Manufacturer: IXYS

Manufacturer part number:
MCD94-22IO1B
TME Symbol:
MCD94-22IO1B

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
2.2kV
Load current
104A
Case
TO240AA
Max. forward voltage
1.46V
Max. forward impulse current
1.7kA
Gate current
150/200mA
Electrical mounting
FASTON connectors, screw
Max. load current
163A
Threshold on-voltage
0.85V
Kind of package
bulk
Features of semiconductor devices
Kelvin terminal
Mechanical mounting
screw
Gross weight76 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCD94-22IO1B
0 in TME stock
Net price for quantities from 1 pcs - 60.51 USDGross price for quantities from 1 pcs - 72.61 USD
Net price for quantities from 10 pcs - 55.80 USDGross price for quantities from 10 pcs - 66.96 USD
Net price for quantities from 108 pcs - 52.26 USDGross price for quantities from 108 pcs - 62.71 USD
No. of pieces (Multiplicity: 1)