+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCD95-16IO1

Module: diode-thyristor; 1.6kV; 116A; TO240AA; Ufmax: 1.28V; bulk

Manufacturer: IXYS

Manufacturer part number:
MCD95-16IO1
TME Symbol:
MCD95-16IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
116A
Case
TO240AA
Max. forward voltage
1.28V
Max. forward impulse current
2.25kA
Electrical mounting
FASTON connectors, screw
Max. load current
182A
Kind of package
bulk
Features of semiconductor devices
Kelvin terminal
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCD95-16IO1
0 in TME stock
Net price for quantities from 1 pcs - 44.10 EURGross price for quantities from 1 pcs - 52.92 EUR
Net price for quantities from 3 pcs - 39.71 EURGross price for quantities from 3 pcs - 47.65 EUR
Net price for quantities from 5 pcs - 35.10 EURGross price for quantities from 5 pcs - 42.12 EUR
No. of pieces (Multiplicity: 1)