+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCK200-18IO1

Module: thyristor; double,common cathode; 1.8kV; 216Ax2; Y4-M6

Manufacturer: IXYS

Manufacturer part number:
MCK200-18IO1
TME Symbol:
MCK200-18IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
common cathode, double
Max. off-state voltage
1.8kV
Load current
216A x2
Max. load current
340A
Case
Y4-M6
Max. forward voltage
1.52V
Max. forward impulse current
8kA
Gate current
150/220mA
Electrical mounting
FASTON connectors, screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCK200-18IO1
0 in TME stock
Net price for quantities from 1 pcs - 130.00 EURGross price for quantities from 1 pcs - 156.00 EUR
Net price for quantities from 3 pcs - 118.00 EURGross price for quantities from 3 pcs - 141.61 EUR
Net price for quantities from 5 pcs - 104.00 EURGross price for quantities from 5 pcs - 124.81 EUR
No. of pieces (Multiplicity: 1)