+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA110P1800TA

Module: thyristor; double series; 1.8kV; 110A; Ifmax: 170A; TO240AA


Manufacturer: IXYS

Manufacturer part number:
MCMA110P1800TA
TME Symbol:
MCMA110P1800TA

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
110A
Max. load current
170A
Case
TO240AA
Max. forward voltage
1.21V
Max. forward impulse current
1.9kA
Gate current
150/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight81 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCMA110P1800TA
0 in TME stock
Net price for quantities from 1 pcs - 28.92 EURGross price for quantities from 1 pcs - 34.71 EUR
Net price for quantities from 10 pcs - 27.11 EURGross price for quantities from 10 pcs - 32.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.