+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | IXYS | |
Type of semiconductor module | thyristor | |
Semiconductor structure | single thyristor | |
Max. off-state voltage | 1.6kV | |
Load current | 1.1kA | |
Case | ComPack | |
Max. forward voltage | 1.43V | |
Gate current | 600/800mA | |
Electrical mounting | screw | |
Kind of package | bulk | |
Mechanical mounting | screw |