+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA160P1600YA

Module: thyristor; double series; 1.6kV; 160A; Ifmax: 250A; Y4-M6


Manufacturer: IXYS

Manufacturer part number:
MCMA160P1600YA
TME Symbol:
MCMA160P1600YA

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
160A
Max. load current
250A
Case
Y4-M6
Max. forward voltage
1.09V
Max. forward impulse current
4.75kA
Gate current
150/200mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCMA160P1600YA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 75.71 USDGross price for quantities from 1 pcs - 90.85 USD
Net price for quantities from 6 pcs - 69.43 USDGross price for quantities from 6 pcs - 83.32 USD
Net price for quantities from 12 pcs - 68.83 USDGross price for quantities from 12 pcs - 82.59 USD