+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA200P1600YA

Module: thyristor; double series; 1.6kV; 200A; Ifmax: 315A; Y4-M6

Manufacturer: IXYS

Manufacturer part number:
MCMA200P1600YA
TME Symbol:
MCMA200P1600YA

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
200A
Max. load current
315A
Case
Y4-M6
Max. forward voltage
1.12V
Max. forward impulse current
6kA
Gate current
150/200mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCMA200P1600YA
0 in TME stock
Net price for quantities from 1 pcs - 63.20 EURGross price for quantities from 1 pcs - 75.84 EUR
Net price for quantities from 6 pcs - 58.59 EURGross price for quantities from 6 pcs - 70.31 EUR
Net price for quantities from 12 pcs - 57.82 EURGross price for quantities from 12 pcs - 69.39 EUR
No. of pieces (Multiplicity: 1)