+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA260P1600YA

Module: thyristor; double series; 1.6kV; 260A; Y4-M6; Ufmax: 1.33V


Manufacturer: IXYS

Manufacturer part number:
MCMA260P1600YA
TME Symbol:
MCMA260P1600YA

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
260A
Case
Y4-M6
Max. forward voltage
1.33V
Gate current
150/220mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight150 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCMA260P1600YA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 87.43 GBPGross price for quantities from 1 pcs - 104.92 GBP
Net price for quantities from 6 pcs - 78.63 GBPGross price for quantities from 6 pcs - 94.35 GBP
Net price for quantities from 12 pcs - 75.56 GBPGross price for quantities from 12 pcs - 90.67 GBP