+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA35P1200TA

Module: thyristor; double series; 1.2kV; 35A; TO240AA; Ufmax: 1.56V


Manufacturer: IXYS

Manufacturer part number:
MCMA35P1200TA
TME Symbol:
MCMA35P1200TA

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
35A
Case
TO240AA
Max. forward voltage
1.56V
Gate current
78/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight76 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCMA35P1200TA
0 in TME stock
Net price for quantities from 1 pcs - 33.07 USDGross price for quantities from 1 pcs - 39.69 USD
Net price for quantities from 3 pcs - 29.23 USDGross price for quantities from 3 pcs - 35.07 USD
Net price for quantities from 10 pcs - 26.20 USDGross price for quantities from 10 pcs - 31.44 USD
Net price for quantities from 36 pcs - 24.46 USDGross price for quantities from 36 pcs - 29.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.