+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA35PD1600TB

Module: diode-thyristor; 1.6kV; 35A; TO240AA; Ufmax: 1.22V; bulk


Manufacturer: IXYS

Manufacturer part number:
MCMA35PD1600TB
TME Symbol:
MCMA35PD1600TB

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
35A
Case
TO240AA
Max. forward voltage
1.22V
Max. forward impulse current
520A
Gate current
78/200mA
Electrical mounting
FASTON connectors, screw
Max. load current
55A
Threshold on-voltage
0.87V
Kind of package
bulk
Features of semiconductor devices
Kelvin terminal
Mechanical mounting
screw
Gross weight76 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCMA35PD1600TB
36 in TME stock
Net price for quantities from 1 pcs - 17.98 EURGross price for quantities from 1 pcs - 21.58 EUR
Net price for quantities from 3 pcs - 16.78 EURGross price for quantities from 3 pcs - 20.14 EUR
Net price for quantities from 10 pcs - 16.23 EURGross price for quantities from 10 pcs - 19.47 EUR
Net price for quantities from 36 pcs - 14.99 EURGross price for quantities from 36 pcs - 17.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts