+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA400PD1600P-PC

Module: diode-thyristor; 1.6kV; 400A; screw

NEW

Manufacturer: IXYS

Manufacturer part number:
MCMA400PD1600P-PC
TME Symbol:
MCMA400PD1600P-PC

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Max. off-state voltage
1.6kV
Load current
400A
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCMA400PD1600P-PC
0 in TME stock
Net price for quantities from 24 pcs - 131.81 EURGross price for quantities from 24 pcs - 158.17 EUR
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.