+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA50PD1600TB

Module: diode-thyristor; 1.6kV; 50A; TO240AA; Ufmax: 1.17V; bulk


Manufacturer: IXYS

Manufacturer part number:
MCMA50PD1600TB
TME Symbol:
MCMA50PD1600TB

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
50A
Case
TO240AA
Max. forward voltage
1.17V
Max. forward impulse current
0.8kA
Gate current
78/200mA
Electrical mounting
FASTON connectors, screw
Max. load current
79A
Threshold on-voltage
0.89V
Kind of package
bulk
Features of semiconductor devices
Kelvin terminal
Mechanical mounting
screw
Gross weight76 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCMA50PD1600TB
0 in TME stock
Net price for quantities from 1 pcs - 25.89 GBPGross price for quantities from 1 pcs - 31.06 GBP
Net price for quantities from 3 pcs - 22.89 GBPGross price for quantities from 3 pcs - 27.47 GBP
Net price for quantities from 10 pcs - 20.57 GBPGross price for quantities from 10 pcs - 24.69 GBP
Net price for quantities from 36 pcs - 19.20 GBPGross price for quantities from 36 pcs - 23.04 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.