+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA650MT1800NKD

Module: thyristor; single triac; 1.8kV; 300A; Ifmax: 650A; Y1-2-CU

Manufacturer: IXYS

Manufacturer part number:
MCMA650MT1800NKD
TME Symbol:
MCMA650MT1800NKD

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
single triac
Max. off-state voltage
1.8kV
Load current
300A
Max. load current
650A
Case
Y1-2-CU
Max. forward voltage
1.02V
Max. forward impulse current
8.16kA
Gate current
220/400mA
Electrical mounting
screw
Leads
M8 screws
Kind of package
bulk
Mechanical mounting
screw
Gross weight650 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCMA650MT1800NKD
0 in TME stock
Net price for quantities from 1 pcs - 236.46 USDGross price for quantities from 1 pcs - 283.75 USD
Net price for quantities from 2 pcs - 214.22 USDGross price for quantities from 2 pcs - 257.06 USD
No. of pieces (Multiplicity: 1)