+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA700P1800CA-PC

Module: thyristor; 1.8kV; 1.1kA; screw

NEW

Manufacturer: IXYS

Manufacturer part number:
MCMA700P1800CA-PC
TME Symbol:
MCMA700P1800CA-PC

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Max. off-state voltage
1.8kV
Load current
1.1kA
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCMA700P1800CA-PC
0 in TME stock
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
Net price for quantities from 3 pcs - 260.65 USDGross price for quantities from 3 pcs - 312.78 USD