+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCN316

Circuit breaker; 230/400VAC; Inom: 16A; Poles: 3; Charact: C; 6kA


Manufacturer: HAGER

Manufacturer part number:
MCN316
TME Symbol:
MCN316

Specification

Manufacturer
HAGER
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
16A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
MCN
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...60°C
Gross weight292.4 g
Certificates
EAN code3250614311451
See other products in this category: Circuit Breakers HAGER,
See other products from this series.:
*
MCN316
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.94 EURGross price for quantities from 1 pcs - 26.32 EUR
Net price for quantities from 5 pcs - 20.36 EURGross price for quantities from 5 pcs - 24.43 EUR