+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCN350E

Circuit breaker; 230/400VAC; Inom: 50A; Poles: 3; Charact: C; 6kA


Manufacturer: HAGER

Manufacturer part number:
MCN350E
TME Symbol:
MCN350E

Specification

Manufacturer
HAGER
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
50A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
MCN
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...60°C
Gross weight370.6 g
Certificates
EAN code3250614314025
See other products in this category: Circuit Breakers HAGER,
See other products from this series.:
*
MCN350E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.51 GBPGross price for quantities from 1 pcs - 43.81 GBP
Net price for quantities from 4 pcs - 34.07 GBPGross price for quantities from 4 pcs - 40.89 GBP
Net price for quantities from 12 pcs - 31.64 GBPGross price for quantities from 12 pcs - 37.97 GBP
Packaging method by the manufacturer:Cardboard = 4 pcs