+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCNA40P2200TA

Module: thyristor; double series; 2.2kV; 40A; TO240AA; Ufmax: 1.74V


Manufacturer: IXYS

Manufacturer part number:
MCNA40P2200TA
TME Symbol:
MCNA40P2200TA

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
2.2kV
Load current
40A
Case
TO240AA
Max. forward voltage
1.74V
Gate current
70/150mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight76 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCNA40P2200TA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 43.50 EURGross price for quantities from 1 pcs - 52.19 EUR
Net price for quantities from 3 pcs - 38.40 EURGross price for quantities from 3 pcs - 46.07 EUR
Net price for quantities from 10 pcs - 34.50 EURGross price for quantities from 10 pcs - 41.40 EUR
Net price for quantities from 36 pcs - 32.20 EURGross price for quantities from 36 pcs - 38.64 EUR