+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCNA55PD2200TB

Module: diode-thyristor; 2.2kV; 55A; TO240AA; Ufmax: 1.2V; Ifsm: 1kA


Manufacturer: IXYS

Manufacturer part number:
MCNA55PD2200TB
TME Symbol:
MCNA55PD2200TB

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
2.2kV
Load current
55A
Case
TO240AA
Max. forward voltage
1.2V
Max. forward impulse current
1kA
Electrical mounting
FASTON connectors, screw
Max. load current
86A
Kind of package
bulk
Features of semiconductor devices
Kelvin terminal
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCNA55PD2200TB
0 in TME stock
Net price for quantities from 1 pcs - 41.40 GBPGross price for quantities from 1 pcs - 49.68 GBP
Net price for quantities from 3 pcs - 37.29 GBPGross price for quantities from 3 pcs - 44.74 GBP
Net price for quantities from 5 pcs - 32.92 GBPGross price for quantities from 5 pcs - 39.50 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.