+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCNA650P2200CA

Module: thyristor; double series; 2.2kV; 650A; ComPack; screw


Manufacturer: IXYS

Manufacturer part number:
MCNA650P2200CA
TME Symbol:
MCNA650P2200CA

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
2.2kV
Load current
650A
Case
ComPack
Max. forward voltage
1.59V
Gate current
300/400mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight500 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCNA650P2200CA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 385.00 USDGross price for quantities from 1 pcs - 462.00 USD
Net price for quantities from 3 pcs - 346.05 USDGross price for quantities from 3 pcs - 415.27 USD