+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCNA95P2200TA

Module: thyristor; double series; 2.2kV; 95A; TO240AA; Ufmax: 1.63V

Manufacturer: IXYS

Manufacturer part number:
MCNA95P2200TA
TME Symbol:
MCNA95P2200TA

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
2.2kV
Load current
95A
Case
TO240AA
Max. forward voltage
1.63V
Gate current
150/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight76 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCNA95P2200TA
0 in TME stock
Net price for quantities from 1 pcs - 56.71 EURGross price for quantities from 1 pcs - 68.04 EUR
Net price for quantities from 3 pcs - 50.10 EURGross price for quantities from 3 pcs - 60.12 EUR
Net price for quantities from 10 pcs - 45.00 EURGross price for quantities from 10 pcs - 54.00 EUR
Net price for quantities from 36 pcs - 42.00 EURGross price for quantities from 36 pcs - 50.41 EUR
No. of pieces (Multiplicity: 1)