+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCO50-12IO1

Module: thyristor; single thyristor; 1.2kV; 57A; SOT227B; screw

Manufacturer: IXYS

Manufacturer part number:
MCO50-12IO1
TME Symbol:
MCO50-12IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
single thyristor
Max. off-state voltage
1.2kV
Load current
57A
Case
SOT227B
Max. forward voltage
1.53V
Gate current
80/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCO50-12IO1
0 in TME stock
Net price for quantities from 1 pcs - 20.14 USDGross price for quantities from 1 pcs - 24.17 USD
Net price for quantities from 3 pcs - 17.80 USDGross price for quantities from 3 pcs - 21.36 USD
Net price for quantities from 10 pcs - 16.04 USDGross price for quantities from 10 pcs - 19.25 USD
No. of pieces (Multiplicity: 1)