+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCO500-14IO1

Module: thyristor; single thyristor; 1.4kV; 560A; Y1; Ufmax: 1.27V


Manufacturer: IXYS

Manufacturer part number:
MCO500-14IO1
TME Symbol:
MCO500-14IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
single thyristor
Max. off-state voltage
1.4kV
Load current
560A
Case
Y1
Max. forward voltage
1.27V
Gate current
300/400mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight680 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCO500-14IO1
0 in TME stock
Net price for quantities from 1 pcs - 243.38 USDGross price for quantities from 1 pcs - 292.05 USD
Net price for quantities from 3 pcs - 214.26 USDGross price for quantities from 3 pcs - 257.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.