+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCO600-20IO1

Module: thyristor; single thyristor; 2kV; 600A; Y1; Ufmax: 1.34V

Manufacturer: IXYS

Manufacturer part number:
MCO600-20IO1
TME Symbol:
MCO600-20IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
single thyristor
Max. off-state voltage
2kV
Load current
600A
Case
Y1
Max. forward voltage
1.34V
Gate current
300/400mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight680 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCO600-20IO1
0 in TME stock
Net price for quantities from 1 pcs - 285.00 EURGross price for quantities from 1 pcs - 342.00 EUR
Net price for quantities from 3 pcs - 252.00 EURGross price for quantities from 3 pcs - 302.40 EUR
No. of pieces (Multiplicity: 1)