+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCO75-16IO1

Module: thyristor; single thyristor; 1.6kV; 80A; SOT227B; screw


Manufacturer: IXYS

Manufacturer part number:
MCO75-16IO1
TME Symbol:
MCO75-16IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
single thyristor
Max. off-state voltage
1.6kV
Load current
80A
Case
SOT227B
Max. forward voltage
1.67V
Gate current
100/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCO75-16IO1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.00 EURGross price for quantities from 1 pcs - 25.21 EUR
Net price for quantities from 3 pcs - 18.51 EURGross price for quantities from 3 pcs - 22.21 EUR
Net price for quantities from 10 pcs - 16.70 EURGross price for quantities from 10 pcs - 20.04 EUR