+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2120-I/P

IC: line transmitter-receiver; UART / IrDA; 2.5÷5.5VDC; DIP14


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2120-I/P
TME Symbol:
MCP2120-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
line transmitter-receiver
Data transfer rate
312.5kbps
Interface
UART / IrDA
Case
DIP14
Mounting
THT
Current consumption
7mA
Kind of package
tube
Manufacturer standard package
30pcs.
Operating temperature
-40...85°C
Supply voltage
  • 2.5...5.5V DC
Gross weight1.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP2120-I/P
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.07 GBPGross price for quantities from 1 pcs - 1.28 GBP
Net price for quantities from 25 pcs - 0.99 GBPGross price for quantities from 25 pcs - 1.19 GBP
Net price for quantities from 100 pcs - 0.96 GBPGross price for quantities from 100 pcs - 1.15 GBP