+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2120-I/SL

IC: line transmitter-receiver; UART / IrDA; 2.5÷5.5VDC; SO14; 7mA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2120-I/SL
TME Symbol:
MCP2120-I/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
line transmitter-receiver
Data transfer rate
312.5kbps
Interface
UART / IrDA
Case
SO14
Mounting
SMD
Current consumption
7mA
Kind of package
tube
Manufacturer standard package
57pcs.
Operating temperature
-40...85°C
Supply voltage
  • 2.5...5.5V DC
Gross weight0.139 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP2120-I/SL
2 in TME stock
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 5 pcs - 1.45 USDGross price for quantities from 5 pcs - 1.74 USD
Net price for quantities from 25 pcs - 1.32 USDGross price for quantities from 25 pcs - 1.59 USD
Net price for quantities from 114 pcs - 1.25 USDGross price for quantities from 114 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 57 pcs