+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2140A-I/P

IC: line transmitter-receiver; UART / IrDA; 2÷5.5VDC; DIP18; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2140A-I/P
TME Symbol:
MCP2140A-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
line transmitter-receiver
Data transfer rate
9.6kbps
Interface
UART / IrDA
Case
DIP18
Mounting
THT
Current consumption
407µA
Kind of package
tube
Manufacturer standard package
25pcs.
Operating temperature
-40...85°C
Supply voltage
  • 2...5.5V DC
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP2140A-I/P
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.19 EURGross price for quantities from 1 pcs - 2.62 EUR
Net price for quantities from 10 pcs - 2.04 EURGross price for quantities from 10 pcs - 2.45 EUR
Net price for quantities from 25 pcs - 1.81 EURGross price for quantities from 25 pcs - 2.17 EUR
Net price for quantities from 100 pcs - 1.67 EURGross price for quantities from 100 pcs - 2.00 EUR