+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2140A-I/SS

IC: line transmitter-receiver; UART / IrDA; 2÷5.5VDC; SSOP20

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2140A-I/SS
TME Symbol:
MCP2140A-I/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
line transmitter-receiver
Data transfer rate
9.6kbps
Interface
UART / IrDA
Case
SSOP20
Mounting
SMD
Current consumption
407µA
Kind of package
tube
Manufacturer standard package
67pcs.
Operating temperature
-40...85°C
Supply voltage
  • 2...5.5V DC
Gross weight0.1642 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP2140A-I/SS
0 in TME stock
Net price for quantities from 1 pcs - 2.44 EURGross price for quantities from 1 pcs - 2.93 EUR
Net price for quantities from 10 pcs - 2.28 EURGross price for quantities from 10 pcs - 2.73 EUR
Net price for quantities from 25 pcs - 2.08 EURGross price for quantities from 25 pcs - 2.50 EUR
Net price for quantities from 134 pcs - 1.90 EURGross price for quantities from 134 pcs - 2.28 EUR
No. of pieces (Multiplicity: 1)