+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2200T-E/MQVAO

IC: USB controller; UART,USB; GPIO,converter; 256BEEPROM; QFN


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2200T-E/MQVAO
TME Symbol:
MCP2200T-E/MQVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB controller
Kind of integrated circuit
converter, GPIO
Data transfer rate
1Mbps
Memory
256B EEPROM
Case
QFN
Integrated circuit features
interface circuit
Mounting
SMD
Operating temperature
-40...85°C, -40...125°C
Kind of package
tube
Number of channels
1
DC supply current
15mA
Number of inputs/outputs
8
TX/RX buffer size
64 B/64 B
Application
automotive
Manufacturer standard package
3300pcs.
Interface
  • UART
  • USB
Supply voltage
  • 3...5.5V
  • 3...5.5V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2200T-E/MQVAO
0 in TME stock
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.
Net price for quantities from 3300 pcs - 2.10 USDGross price for quantities from 3300 pcs - 2.52 USD