+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | USB controller | |
Interface | SPI | |
Data transfer rate | 12Mbps | |
Memory | 256B EEPROM | |
Case | SO20 | |
Integrated circuit features | interface circuit | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Kind of package | tube | |
Number of channels | 1 | |
Number of inputs/outputs | 9 | |
TX/RX buffer size | 64 B/64 B | |
Manufacturer standard package | 38pcs. |