+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP2210-I/SS

IC: USB controller; SPI; 256BEEPROM; 3.3÷5.5VDC; SSOP20; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2210-I/SS
TME Symbol:
MCP2210-I/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB controller
Interface
SPI
Data transfer rate
12Mbps
Memory
256B EEPROM
Case
SSOP20
Integrated circuit features
interface circuit
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
tube
Number of channels
1
Number of inputs/outputs
9
TX/RX buffer size
64 B/64 B
Manufacturer standard package
67pcs.
Supply voltage
  • 3.3...5.5V DC
Gross weight0.167 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2210-I/SS
176 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.14 EURGross price for quantities from 1 pcs - 2.56 EUR
Net price for quantities from 5 pcs - 1.98 EURGross price for quantities from 5 pcs - 2.38 EUR
Net price for quantities from 25 pcs - 1.86 EURGross price for quantities from 25 pcs - 2.23 EUR
Net price for quantities from 67 pcs - 1.80 EURGross price for quantities from 67 pcs - 2.16 EUR
Packaging method by the manufacturer:Tube = 67 pcs