+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2221A-I/P

IC: USB controller; I2C,UART; 3÷5.5VDC; DIP14; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2221A-I/P
TME Symbol:
MCP2221A-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB controller
Data transfer rate
400kbps
Case
DIP14
Integrated circuit features
interface circuit
Mounting
THT
Operating temperature
-40...85°C
Kind of package
tube
Number of channels
1
Number of inputs/outputs
4
TX/RX buffer size
64 B/64 B
Manufacturer standard package
30pcs.
Interface
  • I2C
  • UART
Supply voltage
  • 3...5.5V DC
Gross weight1.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2221A-I/P
178 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.68 EURGross price for quantities from 1 pcs - 3.21 EUR
Net price for quantities from 5 pcs - 2.52 EURGross price for quantities from 5 pcs - 3.02 EUR
Net price for quantities from 30 pcs - 2.38 EURGross price for quantities from 30 pcs - 2.85 EUR
Packaging method by the manufacturer:
Tube = 30 pcs