+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP23009-E/SS

IC: interface; I/O expander; 3.4Mbps; 1.8÷5.5VDC; I2C; SMD; SSOP20


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP23009-E/SS
TME Symbol:
MCP23009-E/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Data transfer rate
3.4Mbps
Interface
I2C
Mounting
SMD
Case
SSOP20
Operating temperature
-40...125°C
Number of channels
8
Kind of package
tube
Manufacturer standard package
67pcs.
Supply voltage
  • 1.8...5.5V DC
Gross weight0.164 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP23009-E/SS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.27 EURGross price for quantities from 1 pcs - 1.53 EUR
Net price for quantities from 10 pcs - 1.17 EURGross price for quantities from 10 pcs - 1.41 EUR
Net price for quantities from 25 pcs - 1.10 EURGross price for quantities from 25 pcs - 1.32 EUR
Net price for quantities from 50 pcs - 1.03 EURGross price for quantities from 50 pcs - 1.24 EUR
Net price for quantities from 67 pcs - 1.00 EURGross price for quantities from 67 pcs - 1.20 EUR
Net price for quantities from 100 pcs - 0.97 EURGross price for quantities from 100 pcs - 1.17 EUR
Net price for quantities from 134 pcs - 0.97 EURGross price for quantities from 134 pcs - 1.16 EUR