+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP23017T-E/ML

IC: interface; I/O expander; 1.7Mbps; 1.8÷5.5VDC; I2C; SMD; QFN28


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP23017T-E/ML
TME Symbol:
MCP23017T-E/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Data transfer rate
1.7Mbps
Interface
I2C
Mounting
SMD
Case
QFN28
Operating temperature
-40...125°C
Number of channels
16
Kind of package
reel, tape
Manufacturer standard package
1600pcs.
Supply voltage
  • 1.8...5.5V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP23017T-E/ML
0 in TME stock
No. of pieces (Multiplicity: 1 600)
Minimum order quantity: 1 600.
Multiplicity: 1 600.
Net price for quantities from 1600 pcs - 1.34 USDGross price for quantities from 1600 pcs - 1.61 USD