+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP23S09-E/SO

IC: interface; I/O expander; 10Mbps; 1.8÷5.5VDC; SPI; SMD; SO18


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP23S09-E/SO
TME Symbol:
MCP23S09-E/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Data transfer rate
10Mbps
Interface
SPI
Mounting
SMD
Case
SO18
Operating temperature
-40...125°C
Number of channels
8
Kind of package
tube
Manufacturer standard package
42pcs.
Supply voltage
  • 1.8...5.5V DC
Gross weight0.506 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP23S09-E/SO
103 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.48 USD
Net price for quantities from 42 pcs - 1.20 USDGross price for quantities from 42 pcs - 1.44 USD
Packaging method by the manufacturer:Tube = 42 pcs