+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP25025-I/P

IC: interface; I/O expander; 1Mbps; 2.7÷5.5VDC; CAN; THT; DIP14

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP25025-I/P
TME Symbol:
MCP25025-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Data transfer rate
1Mbps
Interface
CAN
Mounting
THT
Case
DIP14
Operating temperature
-40...85°C
Number of channels
8
Kind of package
tube
Manufacturer standard package
30pcs.
Supply voltage
  • 2.7...5.5V DC
Gross weight1.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP25025-I/P
0 in TME stock
Net price for quantities from 90 pcs - 3.79 USDGross price for quantities from 90 pcs - 4.54 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.