+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCPC2490C

Relay: solid state; Ucntrl: 8÷32VDC; 90A; 180÷280VAC; MCPC; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
MCPC2490C
TME Symbol:
MCPC2490C

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
8...32V DC
Max. operating current
90A
Switched voltage
180...280V AC
Manufacturer series
MCPC
Relay variant
1-phase
Mounting
on panel
Body dimensions
45.3x58.8x21.8mm
IP rating
IP00
Indication
LED
Kind of input 3
digital
Kind of input 4
0...10 VDC
Operating temperature
-20...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
MCPC2490C
0 in TME stock
Net price for quantities from 1 pcs - 154.03 EURGross price for quantities from 1 pcs - 184.84 EUR
Net price for quantities from 10 pcs - 146.70 EURGross price for quantities from 10 pcs - 176.04 EUR
Net price for quantities from 50 pcs - 140.03 EURGross price for quantities from 50 pcs - 168.04 EUR
Net price for quantities from 100 pcs - 135.91 EURGross price for quantities from 100 pcs - 163.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.