+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | ||
Type of relay | solid state | ||
Control voltage | 8...32V DC | ||
Max. operating current | 25A | ||
Switched voltage | 180...280V AC | ||
Manufacturer series | MCS | ||
Relay variant | 1-phase | ||
Mounting | on panel | ||
Body dimensions | 45.7x58.4x19.8mm | ||
IP rating | IP00 | ||
Indication | LED | ||
Kind of input 3 | digital | ||
Kind of input 4 | 4...20 mA | ||
Starting/stopping time | 100ms...1s/100ms...1s | ||
Operating temperature | -20...80°C |