+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCST2450EM

Relay: solid state; Ucntrl: 8÷32VDC; 50A; 180÷280VAC; MCS; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
MCST2450EM
TME Symbol:
MCST2450EM

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
8...32V DC
Max. operating current
50A
Switched voltage
180...280V AC
Manufacturer series
MCS
Relay variant
1-phase
Mounting
on panel
Body dimensions
45.7x58.4x19.8mm
Relay features
built-in potentiometer
IP rating
IP00
Indication
LED
Kind of input 3
digital
Starting/stopping time
1...10/1...10s
Operating temperature
-20...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
MCST2450EM
0 in TME stock
Net price for quantities from 1 pcs - 153.98 USDGross price for quantities from 1 pcs - 184.78 USD
Net price for quantities from 10 pcs - 146.66 USDGross price for quantities from 10 pcs - 175.99 USD
Net price for quantities from 50 pcs - 139.98 USDGross price for quantities from 50 pcs - 167.98 USD
Net price for quantities from 100 pcs - 135.87 USDGross price for quantities from 100 pcs - 163.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.