+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDA95-22N1B

Module: diode; double,common anode; 2.2kV; If: 120A; TO240AA; screw


Manufacturer: IXYS

Manufacturer part number:
MDA95-22N1B
TME Symbol:
MDA95-22N1B

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
common anode, double
Max. off-state voltage
2.2kV
Load current
120A
Case
TO240AA
Max. forward voltage
1.13V
Max. forward impulse current
2.38kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight87.3 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDA95-22N1B
0 in TME stock
No. of pieces (Multiplicity: 36)
Minimum order quantity: 36.
Multiplicity: 36.
Net price for quantities from 36 pcs - 36.54 EURGross price for quantities from 36 pcs - 43.85 EUR