+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDD172-18N1

Module: diode; double series; 1.8kV; If: 190A; Y4-M6; Ufmax: 1.15V

Manufacturer: IXYS

Manufacturer part number:
MDD172-18N1
TME Symbol:
MDD172-18N1

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
190A
Case
Y4-M6
Max. forward voltage
1.15V
Max. forward impulse current
5.6kA
Electrical mounting
screw
Max. load current
300A
Mechanical mounting
screw
Kind of package
bulk
Gross weight116.43 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDD172-18N1
0 in TME stock
Net price for quantities from 1 pcs - 60.87 USDGross price for quantities from 1 pcs - 73.04 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs