+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDD44-12N1B

Module: diode; double series; 1.2kV; If: 59A; TO240AA; Ufmax: 1.26V


Manufacturer: IXYS

Manufacturer part number:
MDD44-12N1B
TME Symbol:
MDD44-12N1B

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
59A
Case
TO240AA
Max. forward voltage
1.26V
Max. forward impulse current
980A
Electrical mounting
screw
Max. load current
100A
Mechanical mounting
screw
Kind of package
bulk
Gross weight75.69 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDD44-12N1B
23 in TME stock
Net price for quantities from 1 pcs - 22.45 EURGross price for quantities from 1 pcs - 26.94 EUR
Net price for quantities from 3 pcs - 21.40 EURGross price for quantities from 3 pcs - 25.67 EUR
Net price for quantities from 5 pcs - 20.00 EURGross price for quantities from 5 pcs - 24.00 EUR
Net price for quantities from 10 pcs - 18.24 EURGross price for quantities from 10 pcs - 21.89 EUR
Net price for quantities from 36 pcs - 17.09 EURGross price for quantities from 36 pcs - 20.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 36 pcs