+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDD72-18N1B

Module: diode; double series; 1.8kV; If: 99A; TO240AA; Ufmax: 1.22V


Manufacturer: IXYS

Manufacturer part number:
MDD72-18N1B
TME Symbol:
MDD72-18N1B

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
99A
Case
TO240AA
Max. forward voltage
1.22V
Max. forward impulse current
1.45kA
Electrical mounting
screw
Max. load current
180A
Mechanical mounting
screw
Kind of package
bulk
Gross weight87.5 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDD72-18N1B
0 in TME stock
No. of pieces (Multiplicity: 36)
Minimum order quantity: 36.
Multiplicity: 36.
Net price for quantities from 36 pcs - 43.17 USDGross price for quantities from 36 pcs - 51.80 USD