+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDMA1400C1600CC

Module: diode; double,common cathode; 1.6kV; If: 700Ax2; ComPack


Manufacturer: IXYS

Manufacturer part number:
MDMA1400C1600CC
TME Symbol:
MDMA1400C1600CC

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
1.6kV
Load current
700A x2
Case
ComPack
Max. forward voltage
1.05V
Max. forward impulse current
20kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight500 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDMA1400C1600CC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 265.41 EURGross price for quantities from 1 pcs - 318.49 EUR
Net price for quantities from 3 pcs - 234.48 EURGross price for quantities from 3 pcs - 281.37 EUR