+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDMA360UC1600TED

Module: diode-thyristor; 1.6kV; 360A; E2-Pack; Ifsm: 1.9kA

Manufacturer: IXYS

Manufacturer part number:
MDMA360UC1600TED
TME Symbol:
MDMA360UC1600TED

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Max. off-state voltage
1.6kV
Load current
360A
Case
E2-Pack
Max. forward impulse current
1.9kA
Electrical mounting
Press-in PCB
Topology
three-phase diode bridge, thyristor
Gross weight100 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MDMA360UC1600TED
0 in TME stock
Net price for quantities from 1 pcs - 158.03 USDGross price for quantities from 1 pcs - 189.64 USD
Net price for quantities from 3 pcs - 143.98 USDGross price for quantities from 3 pcs - 172.78 USD
Net price for quantities from 5 pcs - 127.60 USDGross price for quantities from 5 pcs - 153.11 USD
No. of pieces (Multiplicity: 1)