+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDMA450U1600PT-PC

Bridge rectifier: three-phase; Urmax: 1.6kV; module; Ufmax: 1.76V

NEW

Manufacturer: IXYS

Manufacturer part number:
MDMA450U1600PT-PC
TME Symbol:
MDMA450U1600PT-PC

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Version
module
Max. forward voltage
1.76V
Case
E3-Pack
Gross weight1 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
MDMA450U1600PT-PC
0 in TME stock
Net price for quantities from 24 pcs - 104.00 EURGross price for quantities from 24 pcs - 124.80 EUR
No. of pieces (Multiplicity: 24)