+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDMA600P1600PTSF

Module: diode; double series; 1.6kV; If: 600A; SimBus F; Ifsm: 15kA


Manufacturer: IXYS

Manufacturer part number:
MDMA600P1600PTSF
TME Symbol:
MDMA600P1600PTSF

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
600A
Case
SimBus F
Max. forward impulse current
15kA
Electrical mounting
Press-Fit
Mechanical mounting
screw
Kind of package
bulk
Gross weight100 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDMA600P1600PTSF
0 in TME stock
Net price for quantities from 1 pcs - 270.16 USDGross price for quantities from 1 pcs - 324.19 USD
Net price for quantities from 3 pcs - 243.49 USDGross price for quantities from 3 pcs - 292.19 USD
Net price for quantities from 5 pcs - 214.50 USDGross price for quantities from 5 pcs - 257.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.