+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDMA60B1600MB

Module: diode; 1.6kV; 60A; ECO-PAC 1; THT; screw; bulk


Manufacturer: IXYS

Manufacturer part number:
MDMA60B1600MB
TME Symbol:
MDMA60B1600MB

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Max. off-state voltage
1.6kV
Load current
60A
Case
ECO-PAC 1
Electrical mounting
THT
Mechanical mounting
screw
Kind of package
bulk
Gross weight20 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDMA60B1600MB
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.11 EURGross price for quantities from 1 pcs - 27.73 EUR
Net price for quantities from 3 pcs - 20.80 EURGross price for quantities from 3 pcs - 24.96 EUR
Net price for quantities from 10 pcs - 18.41 EURGross price for quantities from 10 pcs - 22.08 EUR