+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDMA60UC1600VC

Module: diode-thyristor; 1.6kV; 60A; V1-B-Pack; Ifsm: 350A; bulk


Manufacturer: IXYS

Manufacturer part number:
MDMA60UC1600VC
TME Symbol:
MDMA60UC1600VC

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Max. off-state voltage
1.6kV
Load current
60A
Case
V1-B-Pack
Max. forward impulse current
350A
Electrical mounting
FASTON connectors
Kind of package
bulk
Topology
three-phase diode bridge, thyristor
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MDMA60UC1600VC
0 in TME stock
Net price for quantities from 1 pcs - 40.33 EURGross price for quantities from 1 pcs - 48.40 EUR
Net price for quantities from 10 pcs - 34.47 EURGross price for quantities from 10 pcs - 41.37 EUR
Net price for quantities from 30 pcs - 32.85 EURGross price for quantities from 30 pcs - 39.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.