+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDMA65P1600TG

Module: diode; double series; 1.6kV; If: 65A; TO240AA; Ufmax: 1.11V

Manufacturer: IXYS

Manufacturer part number:
MDMA65P1600TG
TME Symbol:
MDMA65P1600TG

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
65A
Case
TO240AA
Max. forward voltage
1.11V
Max. forward impulse current
1.1kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight76 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDMA65P1600TG
0 in TME stock
Net price for quantities from 1 pcs - 37.81 USDGross price for quantities from 1 pcs - 45.37 USD
Net price for quantities from 3 pcs - 34.07 USDGross price for quantities from 3 pcs - 40.88 USD
Net price for quantities from 10 pcs - 30.08 USDGross price for quantities from 10 pcs - 36.10 USD
Net price for quantities from 36 pcs - 27.04 USDGross price for quantities from 36 pcs - 32.45 USD
No. of pieces (Multiplicity: 1)